RS PRO Split Core Current Sensor, 30A Input, 333 mV Output, 10mm Bore

Technical Document
Specifications
Brand
RS ProBore Size
10mm
Transformer Type
Split Core
Input Current
30A
Output Current
333 mV
Overall Height
41mm
Overall Width
29mm
Overall Depth
26mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Mounting Type
Cable Tie
Dimensions
41 x 29 x 26 mm
Country of Origin
China
BD 10.274
BD 10.274 Each (Exc. Vat)
BD 11.301
BD 11.301 Each (inc. VAT)
1
BD 10.274
BD 10.274 Each (Exc. Vat)
BD 11.301
BD 11.301 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore Size
10mm
Transformer Type
Split Core
Input Current
30A
Output Current
333 mV
Overall Height
41mm
Overall Width
29mm
Overall Depth
26mm
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Mounting Type
Cable Tie
Dimensions
41 x 29 x 26 mm
Country of Origin
China