RS PRO Split Core Current Transducer, 15A Input

Technical Document
Specifications
Brand
RS ProSeries
CVH150VP01
Transformer Type
Split Core
Input Current
15A
Overall Height
51mm
Overall Depth
26.5mm
Minimum Temperature
-20°C
Maximum Temperature
+65°C
Mounting Type
Panel Mount
Country of Origin
China
BD 33.537
BD 33.537 Each (Exc. Vat)
BD 36.891
BD 36.891 Each (inc. VAT)
1
BD 33.537
BD 33.537 Each (Exc. Vat)
BD 36.891
BD 36.891 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
CVH150VP01
Transformer Type
Split Core
Input Current
15A
Overall Height
51mm
Overall Depth
26.5mm
Minimum Temperature
-20°C
Maximum Temperature
+65°C
Mounting Type
Panel Mount
Country of Origin
China