RS PRO Split Core Current Transducer, 5A Input, 24 V

RS Stock No.: 210-0644Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Series

CVH150IP01

Transformer Type

Split Core

Supply Voltage

24 V

Input Current

5A

Overall Height

51mm

Overall Depth

26.5mm

Minimum Temperature

-25°C

Maximum Temperature

+65°C

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 61.396

BD 61.396 Each (Exc. Vat)

BD 67.536

BD 67.536 Each (inc. VAT)

RS PRO Split Core Current Transducer, 5A Input, 24 V

BD 61.396

BD 61.396 Each (Exc. Vat)

BD 67.536

BD 67.536 Each (inc. VAT)

RS PRO Split Core Current Transducer, 5A Input, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CVH150IP01

Transformer Type

Split Core

Supply Voltage

24 V

Input Current

5A

Overall Height

51mm

Overall Depth

26.5mm

Minimum Temperature

-25°C

Maximum Temperature

+65°C

Mounting Type

Panel Mount

Country of Origin

China