RS PRO Spring Balance, 5 g Resolution , Metric Scale, 1 N, 100g Weight Capacity

Technical Document
Specifications
Product details
Spring Balance
Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.
Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut
Supplied with
Protective translucent storage tube.
BD 24.395
BD 24.395 Each (Exc. Vat)
BD 26.835
BD 26.835 Each (inc. VAT)
Calibration type
No Calibration
1
BD 24.395
BD 24.395 Each (Exc. Vat)
BD 26.835
BD 26.835 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Spring Balance
Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.
Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut
Supplied with
Protective translucent storage tube.