Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 419-700Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

28mm

Panel Cut Out Height

13.8mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black/Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

13.8 x 28mm

Case Material

Nylon

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 1.490

BD 1.490 Each (Exc. Vat)

BD 1.639

BD 1.639 Each (inc. VAT)

RS PRO SPST, On-Off Rocker Switch Panel Mount

BD 1.490

BD 1.490 Each (Exc. Vat)

BD 1.639

BD 1.639 Each (inc. VAT)

RS PRO SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.490
25 - 49BD 1.358
50 - 99BD 1.336
100+BD 1.260
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

28mm

Panel Cut Out Height

13.8mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black/Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

13.8 x 28mm

Case Material

Nylon

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

You may be interested in