RS PRO Square Antenna, Low Frequency RFID

RS Stock No.: 176-6864Brand: RS PRO
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Brand

RS Pro

RF Protocols

Low Frequency RFID

Antenna Physical Form

Square

Frequency Range

13.65 MHz

Antenna Mounting Type

SMD

Series

RRNF-LF

Country of Origin

China

Stock information temporarily unavailable.

BD 0.088

BD 0.088 Each (Exc. Vat)

BD 0.097

BD 0.097 Each (inc. VAT)

RS PRO Square Antenna, Low Frequency RFID

BD 0.088

BD 0.088 Each (Exc. Vat)

BD 0.097

BD 0.097 Each (inc. VAT)

RS PRO Square Antenna, Low Frequency RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

RF Protocols

Low Frequency RFID

Antenna Physical Form

Square

Frequency Range

13.65 MHz

Antenna Mounting Type

SMD

Series

RRNF-LF

Country of Origin

China