RS PRO Square LED Bulkhead Light, 30 W, Lamp Supplied, IP65

Technical Document
Specifications
Brand
RS ProType
LED Bulkhead
Shape
Square
Wattage
30 W
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Type
Opal
Diffuser Colour
White
Light Output Colour
Natural
Length
275 mm
Width
309 mm
Depth
110 mm
IP Rating
IP65
Lamp Shape
Rectangular
Case Material
Die Cast Aluminium
Country of Origin
China
Product details
RS Pro 30W Slim LED Bulkhead
This IP65 Led bulkhead features die-cast aluminium base and polycarbonate opal. This LED bulkhead offers an energy saving and cost effective solution compared to standard bulkhead luminaires. Ideal applications of this LED bulkhead are in commercial and industrial buildings, perimeter lighting, pedestrian and vehicular access areas.
Features and Benefits
30W Power consumption LED
Integral driver
4000K colour temperature
High lumen output
35,000 hour LED life
die-cast aluminium base
Opal polycarbonate diffuser
Exterior Amenity Bulkheads
BD 66.396
BD 66.396 Each (Exc. Vat)
BD 73.036
BD 73.036 Each (inc. VAT)
1
BD 66.396
BD 66.396 Each (Exc. Vat)
BD 73.036
BD 73.036 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
LED Bulkhead
Shape
Square
Wattage
30 W
Lamp Type
LED
Lamp Supplied
Yes
Diffuser Type
Opal
Diffuser Colour
White
Light Output Colour
Natural
Length
275 mm
Width
309 mm
Depth
110 mm
IP Rating
IP65
Lamp Shape
Rectangular
Case Material
Die Cast Aluminium
Country of Origin
China
Product details
RS Pro 30W Slim LED Bulkhead
This IP65 Led bulkhead features die-cast aluminium base and polycarbonate opal. This LED bulkhead offers an energy saving and cost effective solution compared to standard bulkhead luminaires. Ideal applications of this LED bulkhead are in commercial and industrial buildings, perimeter lighting, pedestrian and vehicular access areas.
Features and Benefits
30W Power consumption LED
Integral driver
4000K colour temperature
High lumen output
35,000 hour LED life
die-cast aluminium base
Opal polycarbonate diffuser