RS PRO Square Tool Bit HSS, 3 in M2

RS Stock No.: 522-7783Brand: RS PRO
brand-logo
View all in Lathe Tools & Kits

Technical Document

Specifications

Brand

RS Pro

Type

Square Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

3 in

Rake Angle

15°

Material

HSS

Grade

M2

Thickness

3/8in

Country of Origin

China

Product details

Molybdenum Lathe Tool Steel

Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle

You may be interested in

BD 6.171

BD 6.171 Each (Exc. Vat)

BD 6.788

BD 6.788 Each (inc. VAT)

RS PRO Square Tool Bit HSS, 3 in M2

BD 6.171

BD 6.171 Each (Exc. Vat)

BD 6.788

BD 6.788 Each (inc. VAT)

RS PRO Square Tool Bit HSS, 3 in M2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Square Tool Bit

Lathe Part

Lathe Tool Bit

Overall Length

3 in

Rake Angle

15°

Material

HSS

Grade

M2

Thickness

3/8in

Country of Origin

China

Product details

Molybdenum Lathe Tool Steel

Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle

You may be interested in