RS PRO Square Tool Bit HSS, 4 in M2

Technical Document
Specifications
Brand
RS ProLathe Part
Lathe Tool Bit
Type
Square Tool Bit
Overall Length
4 in
Rake Angle
15°
Material
HSS
Grade
M2
Thickness
5/16in
Country of Origin
China
Product details
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
BD 6.072
BD 6.072 Each (Exc. Vat)
BD 6.679
BD 6.679 Each (inc. VAT)
1
BD 6.072
BD 6.072 Each (Exc. Vat)
BD 6.679
BD 6.679 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLathe Part
Lathe Tool Bit
Type
Square Tool Bit
Overall Length
4 in
Rake Angle
15°
Material
HSS
Grade
M2
Thickness
5/16in
Country of Origin
China
Product details
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle