RS PRO Square Tube Buffing Wheel 25mm

Technical Document
Specifications
Brand
RS ProComponent Type
Wheel
Structural Element Type
Square Tube
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Country of Origin
United Kingdom
Product details
Buffer Wheels, 105mm Diameter
Soft non-marking foamed plastic tyre moulded around a hard polypropylene centre
Offers protection to both the fabric of the building and the products being transported
Grey wheel centre and tyre
Dimensions (mm): Round hole bore size25, Square hole bore size 25, Hub length 28
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
BD 4.268
BD 4.268 Each (Exc. Vat)
BD 4.695
BD 4.695 Each (inc. VAT)
1
BD 4.268
BD 4.268 Each (Exc. Vat)
BD 4.695
BD 4.695 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.268 |
5 - 9 | BD 4.257 |
10 - 24 | BD 4.230 |
25+ | BD 4.213 |
Technical Document
Specifications
Brand
RS ProComponent Type
Wheel
Structural Element Type
Square Tube
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Country of Origin
United Kingdom
Product details
Buffer Wheels, 105mm Diameter
Soft non-marking foamed plastic tyre moulded around a hard polypropylene centre
Offers protection to both the fabric of the building and the products being transported
Grey wheel centre and tyre
Dimensions (mm): Round hole bore size25, Square hole bore size 25, Hub length 28
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.