RS PRO Square Wall Mounted, Window Mounted Extractor Fan, 190L/s, 50dB, External 2 Speed Reversible On/Off Control,

RS Stock No.: 221-3562Brand: RS PRO
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Brand

RS Pro

Fan Type

Axial Fan

Function

Extraction

Air Flow

190 L/s, 259L/s

Noise Level

50dB

Mounting

Wall Mounted, Window Mounted

Face Diameter

260 mm, 280 mm

Supply Voltage

230 V ac

Duct Size

230mm

Special Features

External 2 Speed Reversible On/Off Control

Configuration

Square

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 120.538

BD 120.538 Each (Exc. Vat)

BD 132.592

BD 132.592 Each (inc. VAT)

RS PRO Square Wall Mounted, Window Mounted Extractor Fan, 190L/s, 50dB, External 2 Speed Reversible On/Off Control,

BD 120.538

BD 120.538 Each (Exc. Vat)

BD 132.592

BD 132.592 Each (inc. VAT)

RS PRO Square Wall Mounted, Window Mounted Extractor Fan, 190L/s, 50dB, External 2 Speed Reversible On/Off Control,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fan Type

Axial Fan

Function

Extraction

Air Flow

190 L/s, 259L/s

Noise Level

50dB

Mounting

Wall Mounted, Window Mounted

Face Diameter

260 mm, 280 mm

Supply Voltage

230 V ac

Duct Size

230mm

Special Features

External 2 Speed Reversible On/Off Control

Configuration

Square

Country of Origin

United Kingdom