Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Square Wall Mounted, Window Mounted Extractor Fan, 266L/s, 60dB, External 2 Speed Reversible On/Off Control,

RS Stock No.: 221-3564Brand: RS PRO
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Brand

RS Pro

Fan Type

Axial Fan

Function

Extraction

Air Flow

266 L/s, 415L/s

Noise Level

60dB

Mounting

Wall Mounted, Window Mounted

Face Diameter

260 mm, 280 mm

Duct Size

300mm

Supply Voltage

230 V ac

Special Features

External 2 Speed Reversible On/Off Control

Configuration

Square

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 158.284

BD 158.284 Each (Exc. Vat)

BD 174.112

BD 174.112 Each (inc. VAT)

RS PRO Square Wall Mounted, Window Mounted Extractor Fan, 266L/s, 60dB, External 2 Speed Reversible On/Off Control,

BD 158.284

BD 158.284 Each (Exc. Vat)

BD 174.112

BD 174.112 Each (inc. VAT)

RS PRO Square Wall Mounted, Window Mounted Extractor Fan, 266L/s, 60dB, External 2 Speed Reversible On/Off Control,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fan Type

Axial Fan

Function

Extraction

Air Flow

266 L/s, 415L/s

Noise Level

60dB

Mounting

Wall Mounted, Window Mounted

Face Diameter

260 mm, 280 mm

Duct Size

300mm

Supply Voltage

230 V ac

Special Features

External 2 Speed Reversible On/Off Control

Configuration

Square

Country of Origin

United Kingdom