RS PRO Square Wall Mounted, Window Mounted Extractor Fan, 266L/s, 60dB, External 2 Speed Reversible On/Off Control,

Technical Document
Specifications
Brand
RS ProFan Type
Axial Fan
Function
Extraction
Air Flow
266 L/s, 415L/s
Noise Level
60dB
Mounting
Wall Mounted, Window Mounted
Face Diameter
260 mm, 280mm
Duct Size
300mm
Supply Voltage
230 V ac
Special Features
External 2 Speed Reversible On/Off Control
Configuration
Square
Country of Origin
United Kingdom
BD 195.822
BD 195.822 Each (Exc. Vat)
BD 215.404
BD 215.404 Each (inc. VAT)
1
BD 195.822
BD 195.822 Each (Exc. Vat)
BD 215.404
BD 215.404 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFan Type
Axial Fan
Function
Extraction
Air Flow
266 L/s, 415L/s
Noise Level
60dB
Mounting
Wall Mounted, Window Mounted
Face Diameter
260 mm, 280mm
Duct Size
300mm
Supply Voltage
230 V ac
Special Features
External 2 Speed Reversible On/Off Control
Configuration
Square
Country of Origin
United Kingdom