Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Squirrel Cage Motor AC Motor, 1.5kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

RS Stock No.: 187-9867Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1445rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

174mm

Current Rating

3.6A

Length

293mm

Maximum Output Torque

9.9 Nm

Bearing Type

Deep Groove

Depth

231mm

Dimensions

293x174x231mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 197.757

BD 197.757 Each (Exc. Vat)

BD 217.533

BD 217.533 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 1.5kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

BD 197.757

BD 197.757 Each (Exc. Vat)

BD 217.533

BD 217.533 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 1.5kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1445rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

174mm

Current Rating

3.6A

Length

293mm

Maximum Output Torque

9.9 Nm

Bearing Type

Deep Groove

Depth

231mm

Dimensions

293x174x231mm

Country of Origin

Turkey