RS PRO Squirrel Cage Motor AC Motor, 1.5kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

Technical Document
Specifications
Brand
RS ProPower Rating
1.5kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1445rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
174mm
Current Rating
3.6A
Length
296mm
Maximum Output Torque
9.9 Nm
Dimensions
296x174x241mm
Bearing Type
Deep Groove
Depth
241mm
Country of Origin
Turkey
BD 219.038
BD 219.038 Each (Exc. Vat)
BD 240.942
BD 240.942 Each (inc. VAT)
1
BD 219.038
BD 219.038 Each (Exc. Vat)
BD 240.942
BD 240.942 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
1.5kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1445rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
174mm
Current Rating
3.6A
Length
296mm
Maximum Output Torque
9.9 Nm
Dimensions
296x174x241mm
Bearing Type
Deep Groove
Depth
241mm
Country of Origin
Turkey