Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

RS Stock No.: 187-9871Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

2.2kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1440rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

195mm

Current Rating

4.9A

Length

329mm

Maximum Output Torque

14.6 Nm

Bearing Type

Deep Groove

Depth

261mm

Dimensions

329 x 195 x 261mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 259.765

BD 259.765 Each (Exc. Vat)

BD 285.741

BD 285.741 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting

BD 259.765

BD 259.765 Each (Exc. Vat)

BD 285.741

BD 285.741 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

2.2kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1440rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

195mm

Current Rating

4.9A

Length

329mm

Maximum Output Torque

14.6 Nm

Bearing Type

Deep Groove

Depth

261mm

Dimensions

329 x 195 x 261mm

Country of Origin

Turkey