Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SR67 Coin Battery, 1.55V, 7.9mm Diameter

RS Stock No.: 494-2324Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

SR67

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

21mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 1.65mm

You may be interested in
RS PRO SR58 Button Batteries, 1.55V, 7.9mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO SR67 Coin Battery, 1.55V, 7.9mm Diameter

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO SR67 Coin Battery, 1.55V, 7.9mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO SR58 Button Batteries, 1.55V, 7.9mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Size

SR67

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

21mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 1.65mm

You may be interested in
RS PRO SR58 Button Batteries, 1.55V, 7.9mm Diameter
P.O.A.Each (In a Pack of 5) (Exc. Vat)