RS PRO, ST, PC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, 0.5dB Insertion Loss

RS Stock No.: 172-7326Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Connector Polish

PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125µm

Insertion Loss

0.5dB

Buffer Diameter

900µm

Colour

Blue

Country of Origin

China

BD 11.132

BD 11.132 Each (Exc. Vat)

BD 12.245

BD 12.245 Each (inc. VAT)

RS PRO, ST, PC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, 0.5dB Insertion Loss

BD 11.132

BD 11.132 Each (Exc. Vat)

BD 12.245

BD 12.245 Each (inc. VAT)

RS PRO, ST, PC Single Mode Simplex Fibre Optic Connector 9/125μm Fibre Size, 0.5dB Insertion Loss

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 11.132
5 - 9BD 10.698
10 - 49BD 10.285
50+BD 9.922

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Connector Polish

PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

9/125µm

Insertion Loss

0.5dB

Buffer Diameter

900µm

Colour

Blue

Country of Origin

China