RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 10m

RS Stock No.: 535-7430Brand: RS PRODistrelec Article No.: 30404710
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Length

10m

Connector 1

ST

Propagation Mode

Multi Mode

Connector 2

ST

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Simplex

Cable Construction

Duplex

Fibre Type

OM1

Maximum Operating Temperature

+85°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Maximum Pulling Tension

50N

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61574

Minimum Bend Radius

30 mm

Distrelec Product Id

30404710

Country of Origin

United Kingdom

Product details

RS Pro Standard Fibre Patch Cords - ST to ST

The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.

Features and Benefits

• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available

Standards

Flame resistance IEC 60332-1

Stock information temporarily unavailable.

BD 14.162

BD 14.162 Each (Exc. Vat)

BD 15.578

BD 15.578 Each (inc. VAT)

RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 10m

BD 14.162

BD 14.162 Each (Exc. Vat)

BD 15.578

BD 15.578 Each (inc. VAT)

RS PRO ST to ST Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 14.162
15 - 49BD 13.739
50+BD 13.288

Technical Document

Specifications

Brand

RS Pro

Length

10m

Connector 1

ST

Propagation Mode

Multi Mode

Connector 2

ST

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Orange

Cable Construction

Simplex

Cable Construction

Duplex

Fibre Type

OM1

Maximum Operating Temperature

+85°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-40°C

Maximum Pulling Tension

50N

Standards Met

IEC 60332-1, IEC 61300-3-4, IEC 61574

Minimum Bend Radius

30 mm

Distrelec Product Id

30404710

Country of Origin

United Kingdom

Product details

RS Pro Standard Fibre Patch Cords - ST to ST

The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.

Features and Benefits

• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available

Standards

Flame resistance IEC 60332-1