Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ST to ST Multimode Simplex Fibre Optic Adapter

RS Stock No.: 536-7768Brand: RS PRODistrelec Article No.: 30403282
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST to ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Maximum Cable Diameter

7mm

Colour

Sliver

Housing Material

Phosphor Bronze

Connector Type A

ST

Connector Type B

ST

Depth

12.7mm

Width

12.7mm

Height

29.4mm

Country of Origin

United Kingdom

Product details

ST Adaptors

Used to mate two connectors together in a distribution panel or wall box
Aligns the ferrule part of the connectors
Phosphor bronze alignment sleeve

Stock information temporarily unavailable.

BD 1.260

BD 1.260 Each (Exc. Vat)

BD 1.386

BD 1.386 Each (inc. VAT)

RS PRO ST to ST Multimode Simplex Fibre Optic Adapter

BD 1.260

BD 1.260 Each (Exc. Vat)

BD 1.386

BD 1.386 Each (inc. VAT)

RS PRO ST to ST Multimode Simplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1.260
15 - 49BD 1.254
50+BD 1.150

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST to ST

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Maximum Cable Diameter

7mm

Colour

Sliver

Housing Material

Phosphor Bronze

Connector Type A

ST

Connector Type B

ST

Depth

12.7mm

Width

12.7mm

Height

29.4mm

Country of Origin

United Kingdom

Product details

ST Adaptors

Used to mate two connectors together in a distribution panel or wall box
Aligns the ferrule part of the connectors
Phosphor bronze alignment sleeve