Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 47 → 51mm ID

RS Stock No.: 271-0176Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

47 → 51mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

47mm

Inside Diameter Maximum

51mm

Band Width

20mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

BD 7.565

BD 7.565 1 Bag of 2 (Exc. Vat)

BD 8.322

BD 8.322 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 47 → 51mm ID

BD 7.565

BD 7.565 1 Bag of 2 (Exc. Vat)

BD 8.322

BD 8.322 1 Bag of 2 (inc. VAT)

RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 47 → 51mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

47 → 51mm

Clip Type

Hose Clamp

Material

Stainless Steel 304

Inside Diameter Minimum

47mm

Inside Diameter Maximum

51mm

Band Width

20mm

Screw/Bolt Head

Bolt Head

Country of Origin

Thailand

You may be interested in