Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel 50 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 50mm Pitch Diam, 35mm Hub Diam

RS Stock No.: 521-6783Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

50

Material

Stainless Steel

Bore Diameter

10mm

Pitch Diameter

50mm

Hub Diameter

35mm

Face Width

10mm

Country of Origin

China

Product details

Metric Spur Gears Stainless Steel

Stainless steel spur gears providing a range of gear ratios. All gears are module 1.0

Made from SUS303 (JIS 4051) stainless steel
Tensile strength 510N/mm²
Pressure angle 20°
Dimension E 10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Module 1 s/steel spur gear,50 teeth
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 24.766

BD 24.766 Each (Exc. Vat)

BD 27.243

BD 27.243 Each (inc. VAT)

RS PRO Stainless Steel 50 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 50mm Pitch Diam, 35mm Hub Diam

BD 24.766

BD 24.766 Each (Exc. Vat)

BD 27.243

BD 27.243 Each (inc. VAT)

RS PRO Stainless Steel 50 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 50mm Pitch Diam, 35mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.766
5 - 9BD 24.651
10 - 24BD 24.530
25+BD 24.392

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Module 1 s/steel spur gear,50 teeth
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Module

1

Number Of Teeth

50

Material

Stainless Steel

Bore Diameter

10mm

Pitch Diameter

50mm

Hub Diameter

35mm

Face Width

10mm

Country of Origin

China

Product details

Metric Spur Gears Stainless Steel

Stainless steel spur gears providing a range of gear ratios. All gears are module 1.0

Made from SUS303 (JIS 4051) stainless steel
Tensile strength 510N/mm²
Pressure angle 20°
Dimension E 10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Module 1 s/steel spur gear,50 teeth
P.O.A.Each (Exc. Vat)