Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/8in

RS Stock No.: 231-2716Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve

Attachment Type

Threaded

Thread Size

1/8in

Body Material

Stainless Steel

Series

Ghinox

Country of Origin

Italy

Stock information temporarily unavailable.

BD 87.846

BD 43.923 Each (In a Pack of 2) (Exc. Vat)

BD 96.631

BD 48.315 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/8in

BD 87.846

BD 43.923 Each (In a Pack of 2) (Exc. Vat)

BD 96.631

BD 48.315 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Ball Valve, Process Ball Valve, Threaded 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Ball Valve

Attachment Type

Threaded

Thread Size

1/8in

Body Material

Stainless Steel

Series

Ghinox

Country of Origin

Italy