Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Carry Handle

RS Stock No.: 750-244Brand: RS PRO
brand-logo
View all in Carrying Handles

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Maximum Load

70kg

Dimensions

124 x 60.5mm

Height

60.5mm

Width

124mm

Handle Material

Stainless Steel

Handle Type

Carrying Handle

Country of Origin

France

Product details

Fold-down Heavy Duty

Stainless steel 18//8 leaf spring
Handle remains in either open or closed position
Moulded comfort grip handle
70kgf loading

Stock information temporarily unavailable.

BD 24.266

BD 12.133 Each (In a Pack of 2) (Exc. Vat)

BD 26.693

BD 13.346 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Carry Handle

BD 24.266

BD 12.133 Each (In a Pack of 2) (Exc. Vat)

BD 26.693

BD 13.346 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Carry Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 12.133BD 24.266
10 - 18BD 11.755BD 23.510
20 - 58BD 11.366BD 22.732
60+BD 10.846BD 21.693

Technical Document

Specifications

Brand

RS Pro

Flush Mount

No

Fold Down

Yes

Spring Loaded

Yes

Material

Stainless Steel

Maximum Load

70kg

Dimensions

124 x 60.5mm

Height

60.5mm

Width

124mm

Handle Material

Stainless Steel

Handle Type

Carrying Handle

Country of Origin

France

Product details

Fold-down Heavy Duty

Stainless steel 18//8 leaf spring
Handle remains in either open or closed position
Moulded comfort grip handle
70kgf loading