Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°4 x 1/2in Long 12mm Long

RS Stock No.: 287-3885Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1/2in

Length Metric

12mm

Thread Size mm

2.9mm

Thread Size (mm)

2.9mm

Thread Size UTS

4

Thread Size (UTS)

4

Imperial or Metric

Metric

Standards Met

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

BD 1.354

BD 1.354 1 Box of 100 (Exc. Vat)

BD 1.489

BD 1.489 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°4 x 1/2in Long 12mm Long

BD 1.354

BD 1.354 1 Box of 100 (Exc. Vat)

BD 1.489

BD 1.489 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°4 x 1/2in Long 12mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1/2in

Length Metric

12mm

Thread Size mm

2.9mm

Thread Size (mm)

2.9mm

Thread Size UTS

4

Thread Size (UTS)

4

Imperial or Metric

Metric

Standards Met

DIN 7982C

Head Shape

Countersunk

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304