Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 1.1/4in Long 32mm Long

RS Stock No.: 287-3898Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1.1/4in

Length Metric

32mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Thread Size UTS

14

Thread Size (UTS)

14

Standards Met

DIN 7982C

Imperial or Metric

Metric

Head Shape

Countersunk

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

BD 9.324

BD 9.324 1 Box of 100 (Exc. Vat)

BD 10.256

BD 10.256 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 1.1/4in Long 32mm Long

BD 9.324

BD 9.324 1 Box of 100 (Exc. Vat)

BD 10.256

BD 10.256 1 Box of 100 (inc. VAT)

RS PRO Stainless Steel Countersunk Head Self Tapping Screw, N°14 x 1.1/4in Long 32mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

1.1/4in

Length Metric

32mm

Thread Size mm

6.3mm

Thread Size (mm)

6.3mm

Thread Size UTS

14

Thread Size (UTS)

14

Standards Met

DIN 7982C

Imperial or Metric

Metric

Head Shape

Countersunk

Drive Type

Pozi

Material

A2/304 Stainless Steel

Material

Stainless Steel

Stainless Steel Type

A2 304