Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel External Circlip, 14mm Shaft Diameter, 13.4mm Groove Diameter

RS Stock No.: 209-6643Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

14mm

Fits Groove Diameter

13.4mm

Ring Thickness

1mm

Ring Outside Diameter

21.4mm

Material

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.006

BD 6.006 1 Bag of 50 (Exc. Vat)

BD 6.607

BD 6.607 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel External Circlip, 14mm Shaft Diameter, 13.4mm Groove Diameter

BD 6.006

BD 6.006 1 Bag of 50 (Exc. Vat)

BD 6.607

BD 6.607 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel External Circlip, 14mm Shaft Diameter, 13.4mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

14mm

Fits Groove Diameter

13.4mm

Ring Thickness

1mm

Ring Outside Diameter

21.4mm

Material

Stainless Steel

Country of Origin

Germany