RS PRO Stainless Steel External Circlip, 22mm Shaft Diameter, 21mm Groove Diameter

Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
22mm
Fits Groove Diameter
21mm
Ring Thickness
1.2mm
Ring Outside Diameter
30.8mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
BD 13.717
BD 13.717 1 Bag of 50 (Exc. Vat)
BD 15.089
BD 15.089 1 Bag of 50 (inc. VAT)
1
BD 13.717
BD 13.717 1 Bag of 50 (Exc. Vat)
BD 15.089
BD 15.089 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
22mm
Fits Groove Diameter
21mm
Ring Thickness
1.2mm
Ring Outside Diameter
30.8mm
Material
Stainless Steel
Country of Origin
Germany
Product details
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available