RS PRO Stainless Steel Flanged Hex Nut, DIN 6923, M5

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M5
Material
Stainless Steel
Type
Serrated Flanged Nut
Stainless Steel Type
A2 304
Width
8.0mm
Flange Diameter
11.80mm
Overall Height
5.0mm
Standards Met
DIN 6923
BD 9.900
BD 0.050 Each (In a Pack of 200) (Exc. Vat)
BD 10.890
BD 0.055 Each (In a Pack of 200) (inc. VAT)
200
BD 9.900
BD 0.050 Each (In a Pack of 200) (Exc. Vat)
BD 10.890
BD 0.055 Each (In a Pack of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Flanged Serrated
Thread Size
M5
Material
Stainless Steel
Type
Serrated Flanged Nut
Stainless Steel Type
A2 304
Width
8.0mm
Flange Diameter
11.80mm
Overall Height
5.0mm
Standards Met
DIN 6923