RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 300.0mm Extended Length, 100.0mm Stroke Length

RS Stock No.: 268-7071Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

300.0mm

Stroke Length

100.0mm

Country of Origin

China

Stock information temporarily unavailable.

BD 54.373

BD 54.373 Each (Exc. Vat)

BD 59.810

BD 59.810 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 300.0mm Extended Length, 100.0mm Stroke Length

BD 54.373

BD 54.373 Each (Exc. Vat)

BD 59.810

BD 59.810 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 300.0mm Extended Length, 100.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

300.0mm

Stroke Length

100.0mm

Country of Origin

China