Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 750.0mm Extended Length, 300.0mm Stroke Length

RS Stock No.: 268-7082Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

750.0mm

Stroke Length

300.0mm

Country of Origin

China

Stock information temporarily unavailable.

BD 173.316

BD 173.316 Each (Exc. Vat)

BD 190.648

BD 190.648 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 750.0mm Extended Length, 300.0mm Stroke Length

BD 173.316

BD 173.316 Each (Exc. Vat)

BD 190.648

BD 190.648 Each (inc. VAT)

RS PRO Stainless Steel Gas Struts, with Ball & Socket Joint, 750.0mm Extended Length, 300.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Stainless Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

750.0mm

Stroke Length

300.0mm

Country of Origin

China