Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Globe Valve, 1/2 in BSP 32 bar

RS Stock No.: 499-2559Brand: RS PRO
brand-logo
View all in Globe Valves

Technical Document

Specifications

Brand

RS Pro

Connection

1/2 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

China

Stock information temporarily unavailable.

BD 41.569

BD 41.569 Each (Exc. Vat)

BD 45.726

BD 45.726 Each (inc. VAT)

RS PRO Stainless Steel Globe Valve, 1/2 in BSP 32 bar

BD 41.569

BD 41.569 Each (Exc. Vat)

BD 45.726

BD 45.726 Each (inc. VAT)

RS PRO Stainless Steel Globe Valve, 1/2 in BSP 32 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 41.569
5 - 9BD 41.382
10+BD 40.645

Technical Document

Specifications

Brand

RS Pro

Connection

1/2 in BSP

Maximum Working Pressure

32 bar

Body Material

Stainless Steel

Connection Gender

Female

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

China