Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel, Hex Nut, M8

RS Stock No.: 530-769Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Width

13mm

Material

Stainless Steel

Type

Full

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

RS PRO A2 Stainless Steel Hex Nuts - Metric

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30

Features and Benefits:

Hex nuts metric
To DIN934
A2 grade 18/8 stainless steel (Type 304 S15)
Good resistance to corrosion
Value for money
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications:-
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Use in manufacturing sectors such as the food industry
Home

FAQs
What is A2 Stainless Steel?
Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Standards

DIN 934

You may be interested in
RS PRO Stainless Steel, Hex Nut, M16
BD 28.2291 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Nut, M3
BD 5.5111 Bag of 250 (Exc. Vat)
RS PRO Stainless Steel, Hex Nut, M4
BD 7.5681 Bag of 250 (Exc. Vat)
Stock information temporarily unavailable.

BD 10.989

BD 10.989 1 Bag of 100 (Exc. Vat)

BD 12.088

BD 12.088 1 Bag of 100 (inc. VAT)

RS PRO Stainless Steel, Hex Nut, M8

BD 10.989

BD 10.989 1 Bag of 100 (Exc. Vat)

BD 12.088

BD 12.088 1 Bag of 100 (inc. VAT)

RS PRO Stainless Steel, Hex Nut, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.989
5 - 9BD 10.681
10 - 29BD 10.356
30+BD 9.938
You may be interested in
RS PRO Stainless Steel, Hex Nut, M16
BD 28.2291 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Nut, M3
BD 5.5111 Bag of 250 (Exc. Vat)
RS PRO Stainless Steel, Hex Nut, M4
BD 7.5681 Bag of 250 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Width

13mm

Material

Stainless Steel

Type

Full

Stainless Steel Type

A2 304

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

RS PRO A2 Stainless Steel Hex Nuts - Metric

RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30

Features and Benefits:

Hex nuts metric
To DIN934
A2 grade 18/8 stainless steel (Type 304 S15)
Good resistance to corrosion
Value for money
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape

Typical Applications:

Hex nuts are the most common type of nut and are for general-purpose fastening applications:-
Automotive applications
Construction industry
Machinery & workshops
DIY enthusiasts and professionals
Use in manufacturing sectors such as the food industry
Home

FAQs
What is A2 Stainless Steel?
Stainless steel comes in many grades, the most popular being, A2 stainless steel which is a corrosion resistant steel also known as 304. The other common grade of stainless steel is A4 or 316. A2 stainless steel is often used in the food and catering industries. Stainless steel nuts, fasteners, screws and bolts are often manufactured from A2 stainless steel as the metal offers strong abrasion resistance, good resistance to corrosion and reliable low levels of distortion.

Are they easy to assemble?
Hex Nuts are designed to give the user an easy assembling experience.

Standards

DIN 934

You may be interested in
RS PRO Stainless Steel, Hex Nut, M16
BD 28.2291 Bag of 50 (Exc. Vat)
RS PRO Stainless Steel, Hex Nut, M3
BD 5.5111 Bag of 250 (Exc. Vat)
RS PRO Stainless Steel, Hex Nut, M4
BD 7.5681 Bag of 250 (Exc. Vat)