RS PRO Stainless Steel Hex Screw Worm Drive, 9.5mm Band Width, 11 → 16mm ID

Technical Document
Specifications
Brand
RS ProInside Diameter
11 → 16mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
11mm
Inside Diameter Maximum
16mm
Band Width
9.5mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
BD 5.129
BD 5.129 1 Bag of 5 (Exc. Vat)
BD 5.642
BD 5.642 1 Bag of 5 (inc. VAT)
1
BD 5.129
BD 5.129 1 Bag of 5 (Exc. Vat)
BD 5.642
BD 5.642 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.129 |
5 - 9 | BD 4.940 |
10 - 29 | BD 4.788 |
30+ | BD 4.546 |
Technical Document
Specifications
Brand
RS ProInside Diameter
11 → 16mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
11mm
Inside Diameter Maximum
16mm
Band Width
9.5mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand