RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 8mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M3
Length
8mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.5mm
Standards Met
ISO 10642
BD 60.500
BD 0.060 Each (In a Pack of 1000) (Exc. Vat)
BD 66.550
BD 0.066 Each (In a Pack of 1000) (inc. VAT)
1000
BD 60.500
BD 0.060 Each (In a Pack of 1000) (Exc. Vat)
BD 66.550
BD 0.066 Each (In a Pack of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M3
Length
8mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.5mm
Standards Met
ISO 10642