RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 50mm
RS Stock No.: 266-8420Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
50mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 10642
Standards Met
DIN 7991
Stock information temporarily unavailable.
BD 11.336
BD 11.336 1 Bag of 25 (Exc. Vat)
BD 12.470
BD 12.470 1 Bag of 25 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 50mm
1
BD 11.336
BD 11.336 1 Bag of 25 (Exc. Vat)
BD 12.470
BD 12.470 1 Bag of 25 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.336 |
5 - 9 | BD 10.978 |
10 - 29 | BD 10.610 |
30+ | BD 10.104 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
50mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 10642
Standards Met
DIN 7991