Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M10 x 80mm

RS Stock No.: 266-8426Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

80mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

ISO 10642

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 18.820

BD 18.820 1 Bag of 25 (Exc. Vat)

BD 20.702

BD 20.702 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M10 x 80mm

BD 18.820

BD 18.820 1 Bag of 25 (Exc. Vat)

BD 20.702

BD 20.702 1 Bag of 25 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M10 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.820
5 - 9BD 18.335
10 - 29BD 17.840
30+BD 17.170
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

80mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

ISO 10642

Country of Origin

Malaysia

You may be interested in