Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M12 x 20mm

RS Stock No.: 266-8429Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M12

Length

20mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.75mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

BD 28.726

BD 28.726 1 Bag of 50 (Exc. Vat)

BD 31.599

BD 31.599 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M12 x 20mm

BD 28.726

BD 28.726 1 Bag of 50 (Exc. Vat)

BD 31.599

BD 31.599 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M12 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.726
5 - 9BD 27.902
10 - 29BD 27.044
30+BD 25.900
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M12

Length

20mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Type

Metric

Thread Pitch

1.75mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

India

You may be interested in