Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 10mm

RS Stock No.: 266-8432Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M3

Length

10mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.5mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 3.855

BD 3.855 1 Bag of 50 (Exc. Vat)

BD 4.241

BD 4.241 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 10mm

BD 3.855

BD 3.855 1 Bag of 50 (Exc. Vat)

BD 4.241

BD 4.241 1 Bag of 50 (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M3 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.855
5 - 9BD 3.710
10 - 29BD 3.575
30+BD 3.390
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M3

Length

10mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.5mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Country of Origin

China

You may be interested in