RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 20mm
RS Stock No.: 266-8438Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
20mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642
Country of Origin
China
Stock information temporarily unavailable.
BD 7.804
BD 7.804 1 Bag of 50 (Exc. Vat)
BD 8.584
BD 8.584 1 Bag of 50 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 20mm
1
BD 7.804
BD 7.804 1 Bag of 50 (Exc. Vat)
BD 8.584
BD 8.584 1 Bag of 50 (inc. VAT)
RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.804 |
5 - 9 | BD 7.540 |
10 - 29 | BD 7.271 |
30+ | BD 6.908 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M4
Length
20mm
Head Shape
Hex Socket Countersunk
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
0.7mm
Standards Met
ISO 10642
Country of Origin
China