Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Hydraulic Ball Valve G 3/8

RS Stock No.: 324-5026Brand: RS PRO
brand-logo
View all in Hydraulic Ball Valves

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

B6BI

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Stainless Steel

Seal Material

PTFE (Stem Seal), Teflon/kel-F (Ball Seal)

Maximum Operating Pressure

6000 psi

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

Stainless Steel Ball Valve

316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.

Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals

Stock information temporarily unavailable.

BD 52.610

BD 52.610 Each (Exc. Vat)

BD 57.871

BD 57.871 Each (inc. VAT)

RS PRO Stainless Steel Hydraulic Ball Valve G 3/8

BD 52.610

BD 52.610 Each (Exc. Vat)

BD 57.871

BD 57.871 Each (inc. VAT)

RS PRO Stainless Steel Hydraulic Ball Valve G 3/8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

B6BI

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Stainless Steel

Seal Material

PTFE (Stem Seal), Teflon/kel-F (Ball Seal)

Maximum Operating Pressure

6000 psi

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

Stainless Steel Ball Valve

316 stainless steel 2 way ball valves with 3 ball valve options. Valves can be locked in either the open or closed position, panel mount which is cost effective and there is also a firesafe/antistatic option.

Reduced bore design
Available in BSP and NPT sizes
Suitable for use with water and oil
PTFE seals