Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M6
Material
Stainless Steel
Type
Nylon Insert
Stainless Steel Type
A4 316
Width
10.0mm
Overall Height
6.0mm
Standards Met
DIN 985
Distrelec Product Id
30395399
Country of Origin
China
Product details
RS Pro Nylon Insert Lock Nut
Brought to you by RS Pro, these nylon insert nuts are a type of lock nut which has a nylon collar insert that effectively resists turning. The plastic insert is located at the end of the nut and has a smaller diameter than the screw inserted.
Features and Benefits
Perfect in conditions of severe vibration
Excellent long lasting quality
The nylon insert deforms over the threads of the screw
Reliable and durable
DIN 985
A4 Grade 18/8 Stainless Steel (316, S16)
BD 9.093
BD 9.093 1 Bag of 100 (Exc. Vat)
BD 10.002
BD 10.002 1 Bag of 100 (inc. VAT)
1
BD 9.093
BD 9.093 1 Bag of 100 (Exc. Vat)
BD 10.002
BD 10.002 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.093 |
5 - 9 | BD 8.810 |
10 - 29 | BD 8.505 |
30+ | BD 8.106 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M6
Material
Stainless Steel
Type
Nylon Insert
Stainless Steel Type
A4 316
Width
10.0mm
Overall Height
6.0mm
Standards Met
DIN 985
Distrelec Product Id
30395399
Country of Origin
China
Product details
RS Pro Nylon Insert Lock Nut
Brought to you by RS Pro, these nylon insert nuts are a type of lock nut which has a nylon collar insert that effectively resists turning. The plastic insert is located at the end of the nut and has a smaller diameter than the screw inserted.
Features and Benefits
Perfect in conditions of severe vibration
Excellent long lasting quality
The nylon insert deforms over the threads of the screw
Reliable and durable
DIN 985
A4 Grade 18/8 Stainless Steel (316, S16)