Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Lockable Toggle Latch, 133 x 39 x 20mm

RS Stock No.: 192-9627Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Latch Type

Toggle Latch

Dimensions

133 x 39 x 20mm

Depth

20 mm

Length

133mm

Width

39mm

Country of Origin

China

Stock information temporarily unavailable.

BD 24.486

BD 12.243 Each (In a Pack of 2) (Exc. Vat)

BD 26.935

BD 13.467 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Lockable Toggle Latch, 133 x 39 x 20mm

BD 24.486

BD 12.243 Each (In a Pack of 2) (Exc. Vat)

BD 26.935

BD 13.467 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Lockable Toggle Latch, 133 x 39 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Latch Type

Toggle Latch

Dimensions

133 x 39 x 20mm

Depth

20 mm

Length

133mm

Width

39mm

Country of Origin

China