Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 94 x 36 x 17mm

RS Stock No.: 192-9637Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

94 x 36 x 17mm

Depth

17 mm

Length

94mm

Width

36mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 28.024

BD 14.012 Each (In a Pack of 2) (Exc. Vat)

BD 30.826

BD 15.413 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 94 x 36 x 17mm

BD 28.024

BD 14.012 Each (In a Pack of 2) (Exc. Vat)

BD 30.826

BD 15.413 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 94 x 36 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

94 x 36 x 17mm

Depth

17 mm

Length

94mm

Width

36mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in