RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick

Technical Document
Specifications
Brand
RS ProLength
1000mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
304
Hole Diameter
6.4mm
Hole Layout
60°
Open Area Percentage
43%
Pattern Number
7
Country of Origin
United Kingdom
BD 120.214
BD 60.107 Each (In a Pack of 2) (Exc. Vat)
BD 132.235
BD 66.118 Each (In a Pack of 2) (inc. VAT)
2
BD 120.214
BD 60.107 Each (In a Pack of 2) (Exc. Vat)
BD 132.235
BD 66.118 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | BD 60.107 | BD 120.214 |
6 - 18 | BD 57.130 | BD 114.261 |
20 - 58 | BD 55.151 | BD 110.302 |
60+ | BD 51.392 | BD 102.784 |
Technical Document
Specifications
Brand
RS ProLength
1000mm
Material
Stainless Steel
Form
Perforated
Width
500mm
Thickness
0.55mm
Material Grade
304
Hole Diameter
6.4mm
Hole Layout
60°
Open Area Percentage
43%
Pattern Number
7
Country of Origin
United Kingdom