Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick

RS Stock No.: 210-3814Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

1000mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

6mm

Hole Layout

Square

Open Area Percentage

62%

Pattern Number

9

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length

You may be interested in
Stock information temporarily unavailable.

BD 117.400

BD 58.700 Each (In a Pack of 2) (Exc. Vat)

BD 129.140

BD 64.570 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick

BD 117.400

BD 58.700 Each (In a Pack of 2) (Exc. Vat)

BD 129.140

BD 64.570 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Perforated Metal Sheet 1000mm x 500mm, 0.55mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 4BD 58.700BD 117.400
6 - 18BD 55.690BD 111.380
20 - 58BD 53.680BD 107.360
60+BD 49.875BD 99.750
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1000mm

Material

Stainless Steel

Form

Perforated

Width

500mm

Thickness

0.55mm

Material Grade

304

Hole Diameter

6mm

Hole Layout

Square

Open Area Percentage

62%

Pattern Number

9

Country of Origin

United Kingdom

Product details

Stainless Steel 304

Type 304 stainless steel
Selvedged border
-5mm/+10 mm on width and length

You may be interested in