Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L

RS Stock No.: 661-4844Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

10mm

Material Grade

316S31

Tensile Strength

515

Hardness

95 HB

Thermal Conductivity

16.3 W/m at 100°c

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

You may be interested in
RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
BD 100.6671 Lot of 5 (Exc. Vat)
Stock information temporarily unavailable.

BD 66.925

BD 66.925 1 Lot of 5 (Exc. Vat)

BD 73.617

BD 73.617 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L

BD 66.925

BD 66.925 1 Lot of 5 (Exc. Vat)

BD 73.617

BD 73.617 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 66.925
3 - 9BD 64.320
10 - 29BD 62.575
30+BD 59.280
You may be interested in
RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
BD 100.6671 Lot of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

10mm

Material Grade

316S31

Tensile Strength

515

Hardness

95 HB

Thermal Conductivity

16.3 W/m at 100°c

Suitability

Chemical & Marine Equipment, Food, Photographic

Density

8g/cm³

You may be interested in
RS PRO Stainless Steel Rod 10mm Diameter, 1.5m L
BD 100.6671 Lot of 5 (Exc. Vat)