Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Rod 12mm Diameter, 1.5m L

RS Stock No.: 661-4696Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

12mm

Material Grade

303S31

Tensile Strength

500

Hardness

262 HB

Thermal Conductivity

16.3 W/m.k at 100°c

Density

8g/cm³

You may be interested in
Stock information temporarily unavailable.

BD 135.917

BD 135.917 1 Lot of 5 (Exc. Vat)

BD 149.509

BD 149.509 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 12mm Diameter, 1.5m L

BD 135.917

BD 135.917 1 Lot of 5 (Exc. Vat)

BD 149.509

BD 149.509 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 12mm Diameter, 1.5m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 135.917
3 - 9BD 130.027
10 - 29BD 126.094
30+BD 118.660
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1.5m

Rod Diameter

12mm

Material Grade

303S31

Tensile Strength

500

Hardness

262 HB

Thermal Conductivity

16.3 W/m.k at 100°c

Density

8g/cm³

You may be interested in