RS PRO Stainless Steel Rod 5mm Diameter, 1.5m L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
5mm
Material Grade
303S31
Tensile Strength
500
Hardness
262 HB
Thermal Conductivity
16.3 W/m.k at 100°c
Density
8g/cm³
BD 39.013
BD 39.013 1 Lot of 10 (Exc. Vat)
BD 42.914
BD 42.914 1 Lot of 10 (inc. VAT)
1
BD 39.013
BD 39.013 1 Lot of 10 (Exc. Vat)
BD 42.914
BD 42.914 1 Lot of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 39.013 |
3 - 9 | BD 37.438 |
10 - 29 | BD 36.388 |
30+ | BD 34.403 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Stainless Steel
Length
1.5m
Rod Diameter
5mm
Material Grade
303S31
Tensile Strength
500
Hardness
262 HB
Thermal Conductivity
16.3 W/m.k at 100°c
Density
8g/cm³