RS PRO Stainless Steel Rod 6mm Diameter, 1m L

RS Stock No.: 682-826Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1m

Rod Diameter

6mm

Material Grade

303S31

Tensile Strength

500

Hardness

262 HB

Thermal Conductivity

16.3 W/m.k at 100°c

Density

8g/cm³

You may be interested in
RS PRO 303 Stainless Steel Rod, 1.5m L
P.O.A.1 Lot of 10 (Exc. Vat)
Stock information temporarily unavailable.

BD 29.738

BD 29.738 1 Lot of 5 (Exc. Vat)

BD 32.712

BD 32.712 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 6mm Diameter, 1m L

BD 29.738

BD 29.738 1 Lot of 5 (Exc. Vat)

BD 32.712

BD 32.712 1 Lot of 5 (inc. VAT)

RS PRO Stainless Steel Rod 6mm Diameter, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 29.738
3 - 9BD 28.418
10 - 29BD 27.528
30+BD 25.828
You may be interested in
RS PRO 303 Stainless Steel Rod, 1.5m L
P.O.A.1 Lot of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Stainless Steel

Length

1m

Rod Diameter

6mm

Material Grade

303S31

Tensile Strength

500

Hardness

262 HB

Thermal Conductivity

16.3 W/m.k at 100°c

Density

8g/cm³

You may be interested in
RS PRO 303 Stainless Steel Rod, 1.5m L
P.O.A.1 Lot of 10 (Exc. Vat)